The IMC1210SYR15J is a surface mount ferrite inductor with a package case of 1210 and a core material of ferrite. It has a DC resistance of 250 milliohms and an inductance of 150 nanohenries. The inductor can handle a maximum DC current of 548 milliamperes and operates within a temperature range of -55°C to 125°C. It is available in tape and reel packaging and is not radiation hardened. The IMC1210SYR15J has a self resonant frequency of 450 megahertz and is unshielded.
Checking distributor stock and pricing after the page loads.
Vishay IMC1210SYR15J technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 250mR |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 150nH |
| Max DC Current | 548mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 450MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.