
Surface mount fixed inductor with 4.7uH inductance and 10% tolerance, designed for RF applications. Features a powdered iron core, 315mA DC current rating, and 1 Ohm DC resistance. Operates across a -55°C to 125°C temperature range, with a self-resonant frequency of 35MHz. Housed in an 1812 case code, this unshielded component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMC1812BN4R7K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 315mA |
| DC Resistance (DCR) | 1R |
| Depth | 3.4mm |
| Height | 4mm |
| Inductance | 4.7uH |
| Length | 4.7mm |
| Max DC Current | 315mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 35MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMC1812BN4R7K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
