
Surface mount fixed inductor featuring 1µH inductance with a 10% tolerance. This wirewound RF chip inductor operates with a Q factor of 50 at 7.96MHz and a self-resonant frequency of 100MHz. It handles a maximum DC current of 450mA with a DC resistance of 500mΩ. The 1812 case size component is constructed with a powdered iron core and offers a wide operating temperature range from -55°C to 125°C.
Vishay IMC1812ER1R0K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 355mA |
| DC Current | 450mA |
| DC Resistance (DCR) | 500mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 1uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Rated Current-Max | 450mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1812ER1R0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
