Inductor RF Chip Molded Wirewound 1.5uH 5% 7.96MHz 50Q-Factor Powdered Iron 0.41A 0.6Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 600mR |
| Height | 3.4mm |
| Inductance | 1.5uH |
| Length | 3.2mm |
| Max DC Current | 410mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |