The IMC1812ER3R9M is a surface mount wirewound inductor from Vishay, offering 3.9uH inductance with a tolerance of 20%. It features a minimum quality factor of 50 and a minimum self resonant frequency of 40MHz. The inductor has a maximum DC current rating of 0.33A and a maximum DC resistance of 0.9R. It is designed for operation over a temperature range of -55 to 125 degrees Celsius.
Vishay IMC1812ER3R9M technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Powdered Iron |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.33A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 1812 |
| Product Length | 4.7mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IMC1812ER3R9M to view detailed technical specifications.
No datasheet is available for this part.