Checking distributor stock and pricing after the page loads.
Vishay IMC1812ER561J28 technical specifications.
| Package/Case | 1812 |
| Inductance | 560uH |
| Max DC Current | 50mA |
| Packaging | Tape and Reel |
| Series | IMC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.