
The IMC1812ES470J is a surface mount fixed inductor from Vishay with a case size of 1812 and a wirewound technology. It has a nominal inductance of 47uH and a tolerance of 5%. The inductor is designed for surface mount applications and has a maximum DC current rating of 0.14A. It operates over a temperature range of -55°C to 125°C and has a typical temperature rise of 40°C.
Vishay IMC1812ES470J technical specifications.
| Case Size | 1812 |
| Product Length (mm) | 4.7 |
| Product Depth (mm) | 3.4 |
| Product Height (mm) | 3.4 |
| Number of Terminals | 4 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Powdered Iron |
| Inductance | 47uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.14A |
| Typical Temperature Rise | 40°C |
| Max DC Resistance | 5Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 10MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IMC1812ES470J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.