Surface mount fixed inductor featuring 68µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component utilizes a powdered iron core and operates with a maximum DC current of 130mA. It exhibits a DC resistance of 6 Ohms and a Q-factor of 50 at a test frequency of 2.52MHz, with a self-resonant frequency of 9MHz. Housed in an 1812 case code, it operates across a temperature range of -55°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay IMC1812ES680K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 130mA |
| DC Resistance (DCR) | 6R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 68uH |
| Length | 4.7mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| RoHS | Compliant |
No datasheet is available for this part.