Inductor RF Chip Molded Wirewound 820uH 5% 790KHz 30Q-Factor Ferrite 0.03A 35Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMC1812ES821J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Size | 1812 |
| Product Length (mm) | 4.7 |
| Product Depth (mm) | 3.4 |
| Product Height (mm) | 3.4 |
| Number of Terminals | 4 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 820uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 35Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 2.5MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IMC1812ES821J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.