
Surface mount fixed inductor featuring 10µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component operates with a Q factor of 50 at a test frequency of 2.52MHz, and a self-resonant frequency of 20MHz. It supports a DC current of 250mA, with a maximum DC resistance of 1.6Ω. The inductor is housed in an 1812 (4532) case code, with dimensions of 4.7mm length, 3.4mm depth, and 4mm height, and operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Vishay IMC1812RQ100K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 370mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 1.6R |
| Depth | 3.4mm |
| Height | 4mm |
| Inductance | 10uH |
| Length | 4.7mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 20MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.