
The IMC1812RQ150K is a ferrite fixed inductor from Vishay with a resistance of 2.5 ohms and an inductance of 15 microhenries. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is available in a 1812 package and is not RoHS compliant. It has a self-resonant frequency of 17 MHz and a test frequency of 2.52 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMC1812RQ150K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IMC1812RQ150K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.5R |
| Height | 3.4mm |
| Inductance | 15uH |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 17MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1812RQ150K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
