
The IMC1812RQ180K is a fixed inductor with a core material of ferrite and a DC resistance of 2.8 ohms. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is designed for surface mount applications and is available in a package quantity of 2000 units per reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay IMC1812RQ180K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.8R |
| Height | 4mm |
| Inductance | 18uH |
| Length | 3.2mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 15MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| RoHS | Not Compliant |
No datasheet is available for this part.
