Inductor RF Chip Molded Wirewound 1uH 10% 7.96MHz 50Q-Factor Powdered Iron 0.45A 0.5Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
Vishay IMC1812RQ1R0K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 450mA |
| DC Resistance (DCR) | 500mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Length | 4.7mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 450mA |
| RoHS Compliant | No |
| Self Resonant Frequency | 100MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.