The IMC1812RQ3R3K is a surface mount inductor from Vishay with a ferrite core and 3.3uH inductance. It has a maximum DC current of 355mA and operates over a temperature range of -55°C to 125°C. The inductor is packaged in a 1812 case and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay IMC1812RQ3R3K technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 355mA |
| DC Resistance (DCR) | 800mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 3.3uH |
| Length | 4.7mm |
| Max DC Current | 355mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 45MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.