The IMC-1812 inductor from Vishay features a ferrite core material and a 4.7uH inductance value. It has a maximum DC current rating of 315mA and operates within a temperature range of -55°C to 125°C. The inductor is available in a 1812 package type and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Vishay IMC1812RQ4R7J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1R |
| Height | 4mm |
| Inductance | 4.7uH |
| Length | 3.2mm |
| Max DC Current | 315mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 35MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.