
Inductor RF Chip Molded Wirewound 4.7uH 10% 7.96MHz 50Q-Factor Powdered Iron 0.315A 1Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
Vishay IMC1812RQ4R7K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1R |
| Height | 3.4mm |
| Inductance | 4.7uH |
| Max DC Current | 315mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 35MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.
