The IMC1812RQ6R8J is a ferrite inductor with a resistance of 1.2 ohms and an inductance of 6.8 microhenries. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is designed for surface mount applications and is available in a 1812 package. It is not RoHS compliant and has a self-resonant frequency of 27 MHz.
Checking distributor stock and pricing after the page loads.
Vishay IMC1812RQ6R8J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Height | 3.4mm |
| Inductance | 6.8uH |
| Length | 4.5mm |
| Max DC Current | 285mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 27MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.