Surface mount fixed inductor featuring 0.68µH inductance with a 10% tolerance, tested at 25.2MHz. This molded wirewound component utilizes a non-magnetic core and operates within a -55°C to 125°C temperature range. It supports a maximum DC current of 270mA and exhibits a DC resistance of 1.4Ω. The 1812 case code (4532 metric) houses this unshielded inductor, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMC1812RQR68K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IMC1812RQR68K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Non-Magnetic |
| DC Current | 270mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 3.4mm |
| Height | 4mm |
| Inductance | 680nH |
| Length | 3.2mm |
| Max DC Current | 270mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 150MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1812RQR68K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.