The IMC-1812 is a surface mount fixed inductor with a ferrite core and a maximum operating temperature of 125°C. It has a maximum DC current rating of 200mA and a self resonant frequency of 17MHz. The inductor is packaged in a 1812 case and is available on tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay IMC1812RV150J technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.5R |
| Height | 3.4mm |
| Inductance | 15uH |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 17MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.