Surface mount fixed inductor with 15µH inductance and 10% tolerance, designed for RF applications. Features a powdered iron core, 200mA DC current rating, and 2.5Ω DC resistance. Operates within a -55°C to 125°C temperature range, with a self-resonant frequency of 17MHz. Housed in an 1812 case code, this unshielded component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay IMC1812RV150K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 15uH |
| Length | 4.5mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 17MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.