Surface mount fixed inductor featuring 1µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component utilizes a powdered iron core and operates with a maximum DC current of 450mA and a DC resistance of 500mΩ. It boasts a self-resonant frequency of 100MHz and a Q-factor of 50 at its 7.96MHz test frequency. The 1812 case code (4.53mm x 3.2mm) supports surface mounting and operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Vishay IMC1812RV1R0K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 500mR |
| Height | 4mm |
| Inductance | 1uH |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 100MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.