The IMC1812RV271K is a surface mount fixed inductor from Vishay, featuring a ferrite core material and a maximum operating temperature of 125°C. It has a maximum DC current rating of 92mA and a self resonant frequency of 4MHz. The inductor is available in a 1812 package type and is not RoHS compliant. It is suitable for use in a variety of applications, including those requiring high frequency operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMC1812RV271K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IMC1812RV271K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12R |
| Height | 3.4mm |
| Inductance | 270uH |
| Max DC Current | 92mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 4MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1812RV271K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.