Inductor RF Chip Molded Wirewound 3.3uH 10% 7.96MHz 50Q-Factor Powdered Iron 0.355A 0.8Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
Vishay IMC1812RV3R3K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 800mR |
| Height | 4mm |
| Inductance | 3.3uH |
| Length | 3.2mm |
| Max DC Current | 355mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 45MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.