The IMC1812RX100K is a surface mount fixed inductor from Vishay, featuring a ferrite core and a 1812 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a self resonant frequency of 20MHz and a test frequency of 2.52MHz. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay IMC1812RX100K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.6R |
| Height | 3.4mm |
| Inductance | 10uH |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 20MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.