The IMC2220ER3R3K is a surface mount fixed inductor from Vishay with a package type of 2220. It has a maximum DC current rating of 1.12A and a self resonant frequency of 34MHz. The inductor is RoHS compliant and has a tolerance of 10%. It is designed to operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2220 |
| DC Resistance (DCR) | 80mR |
| Depth | 5.2mm |
| Height | 4.2mm |
| Inductance | 3.3uH |
| Max DC Current | 1.12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 34MHz |
| Series | IMC-2220 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |