Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMCH1812ER470J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IMCH1812ER470J technical specifications.
| Package/Case | 1812 |
| DC Current | 260mA |
| DC Resistance (DCR) | 1.9R |
| Depth | 3.5mm |
| Height | 3.5mm |
| Inductance | 47uH |
| Length | 4.8mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 11.5MHz |
| Series | IMCH-1812 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMCH1812ER470J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.