Vishay IMCH1812ER560J technical specifications.
| Package/Case | 1812 |
| DC Current | 240mA |
| DC Resistance (DCR) | 2.2R |
| Depth | 3.5mm |
| Height | 3.5mm |
| Inductance | 56uH |
| Length | 4.8mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 11MHz |
| Series | IMCH-1812 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMCH1812ER560J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.