
The IMCH1812ER680K is a surface mount fixed inductor from Vishay with a maximum DC current rating of 220mA and a maximum operating temperature of 85°C. It has a package case size of 1812 and a self-resonant frequency of 10MHz. The inductor is unshielded and RoHS compliant. It is available in a tape and reel packaging option. The inductor has a DC resistance of 2.6R and an inductance of 68uH.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMCH1812ER680K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IMCH1812ER680K technical specifications.
| Package/Case | 1812 |
| DC Current | 220mA |
| DC Resistance (DCR) | 2.6R |
| Depth | 3.5mm |
| Height | 3.5mm |
| Inductance | 68uH |
| Length | 4.8mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | IMCH-1812 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMCH1812ER680K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.