
The IMS-5-33-10 is a shielded axial inductor with an inductance of 330nH and a tolerance of 10%. It has a maximum DC current rating of 780mA and operates over a temperature range of -55°C to 105°C. The inductor is packaged in bulk and features an axial termination. It is manufactured by Vishay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS-5-33-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IMS-5-33-10 technical specifications.
| Inductance | 330nH |
| Length | 10.41mm |
| Max DC Current | 780mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMS-5-33-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.