
The IMS-52.2UH ±10%ERe2 is a through-hole wirewound inductor with a shielded/molded design and powdered iron core. It has a maximum operating temperature range of -55°C to 105°C and a minimum self-resonant frequency of 100 MHz. The inductor features a lead style of axial and a mounting type of through hole. It has a maximum DC current rating of 0.65A and a maximum DC resistance of 0.19 ohms.
Sign in to ask questions about the Vishay IMS-52.2UH ±10%ERe2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IMS-52.2UH ±10%ERe2 technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 10.92 |
| Product Diameter (mm) | 4.36 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Powdered Iron |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.19Ohm |
| Minimum Quality Factor | 44 |
| Minimum Self Resonant Frequency | 100MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay IMS-52.2UH ±10%ERe2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.