
The IMS-556UH ±10%ERe2 is a shielded/molded ferrite wirewound inductor with a nominal inductance of 56uH and a tolerance of ±10%. It features an axial lead style and a through hole mounting configuration. The inductor has a minimum quality factor of 50 and a minimum self resonant frequency of 25M. It operates over a temperature range of -55°C to 105°C.
Sign in to ask questions about the Vishay IMS-556UH ±10%ERe2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IMS-556UH ±10%ERe2 technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 10.92 |
| Product Diameter (mm) | 4.36 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.19A |
| Max DC Resistance | 2.23Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 25MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay IMS-556UH ±10%ERe2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.