
This shielded axial inductor from Vishay features a ferrite core and a maximum operating temperature of 105°C. It has a DC resistance of 300mR and a self resonant frequency of 150MHz. The inductor is rated for a maximum DC current of 385mA and is compliant with the RoHS directive. It is available in a through-hole package with a length of 6.6mm and is suitable for use in a variety of applications, including those requiring high-frequency operation.
Vishay IMS02EB1R0K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 385mA |
| DC Resistance (DCR) | 300mR |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 385mA |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-PRF-15305 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Rated Current-Max | 80mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | IMS-2 |
| Shielding | Shielded |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS02EB1R0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
