
The IMS02ERR39K is a shielded axial inductor from Vishay with a core material of ferrite and a series designation of IMS-2. It features a DC resistance of 190 milliohms and an inductance of 390 nanohenries. The inductor operates within a temperature range of -55°C to 105°C and is shielded for electromagnetic interference protection. It is designed for through-hole mounting and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS02ERR39K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 190mR |
| Inductance | 390nH |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 485mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 230MHz |
| Series | IMS-2 |
| Shielding | Shielded |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS02ERR39K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.