
The IMS02WWDBH102J40 is a ferrite shielded axial inductor with a maximum DC current rating of 80mA and a self-resonant frequency of 4.5MHz. It features a core material of ferrite and a shielding type of shielded. The inductor is designed for through-hole mounting and has a maximum operating temperature of 125°C. The Vishay IMS02WWDBH102J40 is a fixed inductor with a series designation of IMS-2WWD-40 and a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS02WWDBH102J40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 52R |
| Inductance | 1mH |
| Lead/Base Style | Axial |
| Length | 8.51mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Saturation Current | 45mA |
| Self Resonant Frequency | 4.5MHz |
| Series | IMS-2WWD-40 |
| Shielding | Shielded |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS02WWDBH102J40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.