
The IMS02WWDBH121K40 is a shielded ferrite inductor with a core material of ferrite and a package style of axial. It has a DC resistance of 5.97 ohms and an inductance of 120 microhenries. The inductor is rated for a maximum DC current of 235 milliamps and has a self resonant frequency of 13 megahertz. It is designed for through hole mounting and has a length of 8.51 millimeters. The inductor is not RoHS compliant and has a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS02WWDBH121K40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.97R |
| Inductance | 120uH |
| Lead/Base Style | Axial |
| Length | 8.51mm |
| Max DC Current | 235mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Saturation Current | 80mA |
| Self Resonant Frequency | 13MHz |
| Series | IMS-2WWD-40 |
| Shielding | Shielded |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMS02WWDBH121K40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.