
The IMS02WWDBH2R2K40 is a ferrite shielded axial inductor with a core material of ferrite and a DC resistance of 330 milliohms. It has an inductance of 2.2 microhenries and a saturation current of 1 ampere. The inductor is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 330mR |
| Inductance | 2.2uH |
| Lead/Base Style | Axial |
| Length | 8.51mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1A |
| Self Resonant Frequency | 94MHz |
| Series | IMS-2WWD-40 |
| Shielding | Shielded |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
