
The IMS02WWDBH470K40 is a ferrite axial inductor with a 47uH inductance value and a 2.41 ohm DC resistance. It can handle a maximum DC current of 370mA and operates within a temperature range of -55°C to 125°C. The inductor is packaged in a bulk format and is designed for through-hole mounting. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS02WWDBH470K40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 370mA |
| DC Resistance (DCR) | 2.41R |
| Inductance | 47uH |
| Lead/Base Style | Axial |
| Length | 8.51mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2.41R |
| RoHS Compliant | No |
| Saturation Current | 140mA |
| Self Resonant Frequency | 23MHz |
| Series | IMS-2WWD-40 |
| Shielding | Shielded |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS02WWDBH470K40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.