Inductor RF Shielded Wirewound 4.7uH 10% 7.9MHz 42Q-Factor Iron 650mA 787mOhm DCR AXL Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 787mR |
| Inductance | 4.7uH |
| Lead/Base Style | Axial |
| Length | 8.51mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 650mA |
| Self Resonant Frequency | 66MHz |
| Series | IMS-2WWD-40 |
| Shielding | Shielded |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |