Inductor RF Shielded Wirewound 150nH 10% 25MHz 42Q-Factor Phenolic 1.55A 138mOhm DCR AXL Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 138mR |
| Inductance | 150nH |
| Lead/Base Style | Axial |
| Length | 8.51mm |
| Max DC Current | 1.55A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.55A |
| Self Resonant Frequency | 400MHz |
| Series | IMS-2WWD-40 |
| Shielding | Shielded |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |