
The IMS02WWDEBR27K40 is a fixed inductor from Vishay with a core material of phenolic and a maximum operating temperature of 125°C. It has a DC resistance of 220mR and an inductance of 270nH. The inductor is shielded and has a maximum DC current of 1.23A. It is available in an axial package with a length of 8.51mm and is mounted through a hole. The IMS02WWDEBR27K40 is RoHS compliant and has a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS02WWDEBR27K40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 220mR |
| Inductance | 270nH |
| Lead/Base Style | Axial |
| Length | 8.51mm |
| Max DC Current | 1.23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.23A |
| Self Resonant Frequency | 298MHz |
| Series | IMS-2WWD-40 |
| Shielding | Shielded |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS02WWDEBR27K40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.