Through-hole fixed inductor featuring a shielded, molded wirewound construction with a powdered iron core. Offers 10µH inductance with a 10% tolerance, tested at 7.9MHz with a Q-factor of 50. Maximum DC current handling is 220mA, with a DC resistance of 1.62Ω. Operating temperature range spans from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 220mA |
| DC Resistance (DCR) | 1.62R |
| Diameter | 0.162inch |
| Inductance | 10uH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 46MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Not CompliantNo |
