The IMS05BH101K is a fixed inductor with a core material of ferrite and a package case of axial. It has a DC resistance of 3.12 ohms and an inductance of 100 microhenries. The inductor is rated for a maximum DC current of 220 milliamperes and a maximum operating temperature of 105 degrees Celsius. It is available in a bulk packaging quantity of 200 and is not radiation hardened. The IMS05BH101K has a self-resonant frequency of 10 megahertz and a Q factor of 50.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05BH101K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.12R |
| Inductance | 100uH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 120mA |
| Self Resonant Frequency | 10MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05BH101K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.