Shielded, molded wirewound through-hole fixed inductor with 1mH inductance and 10% tolerance. Features a ferrite core, axial leads, and a Q factor of 60 at 790kHz. Rated for 70mA DC current with 17.5 Ohm DC resistance. Operates across a -55°C to 105°C temperature range and meets MIL-PRF-15305 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05BH102K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IMS05BH102K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 70mA |
| DC Resistance (DCR) | 17.5R |
| Inductance | 1mH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-PRF-15305 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| Rated Current-Max | 70mA |
| RoHS Compliant | No |
| Saturation Current | 40mA |
| Self Resonant Frequency | 3.8MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05BH102K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.