Through-hole fixed inductor featuring a molded wirewound construction with ferrite core material. This shielded component offers 1.2mH inductance with a 10% tolerance, tested at 250kHz. It supports a DC current of 60mA, has a DCR of 22.1 Ohms, and a Q factor of 45. Operating temperature range is -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05BH122K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IMS05BH122K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 60mA |
| DC Resistance (DCR) | 22.1R |
| Inductance | 1.2mH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 35mA |
| Self Resonant Frequency | 1.5MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05BH122K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
