Inductor RF Shielded/Molded Wirewound 15uH 5% 2.5MHz 45Q-Factor Ferrite 315mA 800mOhm DCR AXL Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05BH150J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 800mR |
| Inductance | 15uH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 315mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 250mA |
| Self Resonant Frequency | 49MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05BH150J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.