
This ferrite axial inductor features a maximum operating temperature of 105°C and a maximum DC current of 55mA. It has a self-resonant frequency of 1.2MHz and a series designation of IMS-5. The inductor is shielded and has a core material of ferrite. It is available in a bulk packaging with a package quantity of 200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05BH152K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IMS05BH152K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 55mA |
| DC Resistance (DCR) | 26.5R |
| Inductance | 1.5mH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 55mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 33mA |
| Self Resonant Frequency | 1.2MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05BH152K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
