
Through-hole, shielded, molded wirewound fixed inductor with 18µH inductance and 10% tolerance. Features a ferrite core, axial leads, and a 300mA DC current rating. Operates from -55°C to 105°C with a Q factor of 45 at 2.5MHz. DC resistance is 890mΩ, with a saturation current of 235mA and a self-resonant frequency of 45MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 300mA |
| DC Resistance (DCR) | 890mR |
| Diameter | 0.162inch |
| Inductance | 18uH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 235mA |
| Self Resonant Frequency | 45MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Not CompliantNo |