
Inductor RF Shielded/Molded Wirewound 1.8mH 10% 250KHz 45Q-Factor Ferrite 50mA 29.9Ohm DCR AXL Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 50mA |
| DC Resistance (DCR) | 29.9R |
| Inductance | 1.8mH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 30mA |
| Self Resonant Frequency | 1MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
