
Inductor RF Shielded/Molded Wirewound 1.5uH 10% 7.9MHz 44Q-Factor Powdered Iron 815mA 120mOhm DCR AXL Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05BH1R5K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 120mR |
| Inductance | 1.5uH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 815mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 115MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05BH1R5K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.