Through-hole, shielded, molded wirewound fixed inductor with 220µH inductance and 10% tolerance. Features a ferrite core, 55 Q-factor at 790kHz, and a maximum DC current of 125mA. DC resistance is 5 Ohms, with a saturation current of 80mA. Operating temperature range is -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05BH221K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IMS05BH221K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 125mA |
| DC Resistance (DCR) | 5R |
| Diameter | 4.11mm |
| Inductance | 220uH |
| Lead Diameter | 0.635mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 125mA |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-PRF-15305 |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 55 |
| Radiation Hardening | No |
| Rated Current-Max | 125mA |
| RoHS Compliant | No |
| Saturation Current | 80mA |
| Self Resonant Frequency | 7.5MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05BH221K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
